74270045 | Würth Elektronik eiSos
WE-AFB EMI Suppression Axial Ferrite Bead, 74270045
Unit Price (€ / pc.)
1.4756 € *
Available: 32 pcs.
Leadtime: On Request **
Total Price:
1.48 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4756 €
10 pcs.
1.4280 €
50 pcs.
1.4161 €
100 pcs.
1.3209 €
500 pcs.
1.2614 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- Ferrite core made of NiZn, a material which works in a broadband frequency range
- Diverse types and materials to achieve the best possible interference suppression
- Operating temperature: -25°C to +125°C
Application:
- Wires
- Coaxial cables
- Wire-wrapping cables
- Multiconductor wires
- Cable e.g. of power supplies, data and gage signal lines
Technical specifications
diameter | 14.2 mm | |
Cable diameter | 7 mm | |
Length | 25 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85480090 |
Original Packaging | Tray with 128 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |