74279224271 | Würth Elektronik eiSos
Ferrite Bead, SMD 2220, 4 A, 20 mΩ, 100 MHz, 270 Ω, ±25 %, 74279224271
Unit Price (€ / pc.)
1.2614 € *
Available: 50 pcs.
Leadtime: On Request **
Total Price:
1.26 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2614 €
10 pcs.
1.1662 €
50 pcs.
1.1305 €
100 pcs.
1.0948 €
500 pcs.
1.0710 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- AEC - Q 200
- High current-carrying capacity up to 10.5 A
- Operating temperature: -55°C to +125°C
- Specified peak current capability
Application:
- Filter with high inrush current peaks
- For motor interference suppression
- EMI suppression of DC/DC converters and DC power supply
- Broadband suppression
Technical specifications
Design | SMD 2220 | |
Width | 5.1 mm | |
DC current | 4 A | |
DC resistance | 20 mΩ | |
Height | 3.2 mm | |
Impedance | 270 Ω | |
Length | 5.6 mm | |
Measuring frequency | 100 MHz | |
Tolerance | ±25 % |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85045000 |
MSL | MSL 1 |
Original Packaging | Reel with 2,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |