865080140004 | Würth Elektronik eiSos
Electrolytic capacitor, 47 µF, 6.3 V (DC), ±20 %, SMD, Ø 4 mm
Unit Price (€ / pc.)
0.2213 € *
Available: 47 pcs.
Leadtime: On Request **
Total Price:
0.22 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2213 €
50 pcs.
0.1892 €
100 pcs.
0.1630 €
250 pcs.
0.1452 €
500 pcs.
0.1261 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- Capacitance range: 0.2 pF ‒ 350 F
- Capacity tolerance: ±20 %
- Dimensions (DxL) in mm: 4.0 x 5.5 to 16.0 x 17.0
- Lifespan: 2000 hours @ +105 °C
- Mounting style: V-Chip SMT
- Operating temperature: -55°C to +105°C
- Recommended soldering: Reflow soldering
- Voltage range (UR): 6.3 - 100 V(DC)
- Product series with low impedance
- Capacitance range: 0.1 µF to 6800 µF
- Mounting type: V-Chip SMT
- Recommended soldering method: Reflow soldering
Application:
- Low impedance, especially for filtering applications
- Input and output capacitor for switched-mode power supply
- Filtering
- Smoothing
- e.g. DC/DC converter, AC/DC converter, satellite receiver, control panel
- Low impedance, especially for filtering applications
- Input and output capacitor for switched-mode power supply
- Filtering
- Smoothing
- e.g. DC/DC converter, AC/DC converter, satellite receiver, control panel
Technical specifications
Connection | solder connection | |
Version | polar | |
Design | SMD | |
diameter | 4 mm | |
ESR (Equivalent Series Resistance) | 1.66 Ω | |
Capacity | 47 µF | |
Length | 5.5 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 6.3 V | |
Ripple current | 86 mA | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85322200 |
MSL | MSL 1 |
Original Packaging | Reel with 2,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |