860240975001 | Würth Elektronik eiSos

Electrolytic capacitor, 10 µF, 160 V (DC), ±20 %, radial, pitch 5 mm, Ø 10 mm

Order No.: 14D1867
EAN: 4099879705341
MPN:
860240975001
Series: WCAP-AT1H
Würth Elektronik eiSos
default L
Image may differ
Unit Price (€ / pc.)
0.8449 € *
Available: 28 pcs.
Leadtime: On Request **
Total Price:
0.84 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8449 €
50 pcs.
0.7854 €
100 pcs.
0.7021 €
500 pcs.
0.6307 €
1000 pcs.
0.5545 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • Capacitance range: 0.2 pF ‒ 350 F
  • Capacity tolerance: ±20 %
  • Dimensions (DxL) in mm: 5.0 x 11.0 to 18.0 x 35.5
  • Lifespan: 5000 ‒ 10000 hours @ +105 °C
  • Mounting style: THT Radial
  • Operating temperature: -40°C to +105°C for UR ≤100 V(DC), -25°C to +105°C for UR > 100 V(DC)
  • Recommended soldering: Wave soldering
  • Voltage Range (UR): 10 - 450 V(DC)
  • Product series with a long lifespan
  • Capacity range: 6.8 µF ‒ 3300 µF
  • Mounting type: THT Radial
  • Recommended soldering method: Wave soldering

Application:

  • Long life applications (industry, medical)
  • Filtering
  • Smoothing
  • Energy storage
  • Coupling
  • e.g. Switched-mode power supply, AC/DC converter, adapter, charger, digital camera
  • Long life applications (industry, medical)
  • Filtering
  • Smoothing
  • Energy storage
  • Coupling
  • e.g. Switched-mode power supply, AC/DC converter, adapter, charger, digital camera
Technical specifications
Connection solder connection
Version polar
Design radial
diameter 10 mm
Capacity 10 µF
Length 16 mm
max. operating temperature 105 °C
min. operating temperature -25 °C
Rated voltage (DC) 160 V
Grid 5 mm
Ripple current 280 mA
Tolerance ±20 %
Logistics
Country of origin CN
Customs tariff number 85322200
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
diameter
Length
Capacity
Ripple current
Design
Version
Grid
Tolerance
Connection
min. operating temperature
Rated voltage (DC)
max. operating temperature
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
diameter
Length
Capacity
Ripple current
Design
Version
Grid
Tolerance
Connection
min. operating temperature
Rated voltage (DC)
max. operating temperature
Electrolytic capacitor, 47 µF, 160 V (DC), ±20 %, radial, pitch 5 mm, Ø 13 mm
Order No.:
 14D1868
Manufacturer:
 Würth Elektronik eiSos
Manufacturer SKU:
 860240978004
Available: 41 pcs. Leadtime: On Request **
Total Price: 1.63 € *
1 pcs.
1.6303 €
50 pcs.
1.5232 €
100 pcs.
1.3566 €
300 pcs.
1.2257 €
600 pcs.
1.0710 €
13 mm
20 mm
47 µF
680 mA
radial
polar
5 mm
±20 %
solder connection
-25 °C
160 V
105 °C
Electrolytic capacitor, 10 µF, 160 V (DC), ±20 %, radial, pitch 5 mm, Ø 10 mm
Order No.:
 14D1867
Manufacturer:
 Würth Elektronik eiSos
Manufacturer SKU:
 860240975001
Available: 28 pcs. Leadtime: On Request **
Total Price: 0.84 € *
1 pcs.
0.8449 €
50 pcs.
0.7854 €
100 pcs.
0.7021 €
500 pcs.
0.6307 €
1000 pcs.
0.5545 €
10 mm
16 mm
10 µF
280 mA
radial
polar
5 mm
±20 %
solder connection
-25 °C
160 V
105 °C
Electrolytic capacitor, 68 µF, 160 V (DC), ±20 %, radial, pitch 5 mm, Ø 13 mm
Order No.:
 14D1869
Manufacturer:
 Würth Elektronik eiSos
Manufacturer SKU:
 860240978005
Available: 50 pcs. Leadtime: On Request **
Total Price: 2.15 € *
1 pcs.
2.1539 €
50 pcs.
1.9992 €
100 pcs.
1.7850 €
300 pcs.
1.6065 €
600 pcs.
1.4042 €
13 mm
25 mm
68 µF
1.1 A
radial
polar
5 mm
±20 %
solder connection
-25 °C
160 V
105 °C