860020675019 | Würth Elektronik eiSos
Electrolytic capacitor, 180 µF, 50 V (DC), ±20 %, radial, pitch 5 mm, Ø 10 mm
Unit Price (€ / pc.)
0.5069 € *
Available: 50 pcs.
Leadtime: On Request **
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5069 €
50 pcs.
0.4332 €
100 pcs.
0.3784 €
250 pcs.
0.3356 €
500 pcs.
0.2939 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- Capacitance range: 0.2 pF ‒ 350 F
- Capacity tolerance: ±20 %
- Dimensions (DxL) in mm: 5.0 x 11.0 to 22.0 x 31.0
- Lifespan: 2000 hours @ +105 °C
- Mounting style: THT Radial
- Operating temperature: -40°C to +105°C for UR < 400 V(DC), -25°C to +105°C for UR ≥ 400 V(DC)
- Recommended soldering: Wave soldering
- Product series for general-purpose use with a maximum operating temperature of +105°C
- Capacitance range: 0.1 µF to 18000 µF
- Mounting type: THT Radial
- Recommended soldering method: Wave soldering
Application:
- Filtering
- Smoothing
- Energy storage
- Coupling
- e.g. Switched-mode power supply, AC/DC converter, adapter, charger, digital camera
- Filtering
- Smoothing
- Energy storage
- Coupling
- e.g. Switched-mode power supply, AC/DC converter, adapter, charger, digital camera
Technical specifications
Connection | solder connection | |
Version | polar | |
Design | radial | |
diameter | 10 mm | |
Capacity | 180 µF | |
Length | 12.5 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -40 °C | |
Rated voltage (DC) | 50 V | |
Grid | 5 mm | |
Ripple current | 260 mA | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85322200 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |