178013801 | Würth Elektronik eiSos
DC/DC converter, 178013801
Unit Price (€ / pc.)
76.5765 € *
Available: 1 pcs.
Leadtime: 10 Weeks **
Total Price:
76.58 € *
Price list
Quantity
Price per unit*
1 pcs.
76.5765 €
5 pcs.
71.4595 €
*incl. VAT plus shipping costs
**Subject to prior sale
Evaluation board, 178013801, Würth Elektronik eiSos
MagI³C Power module evaluation board for 1710X3801 LGA-12EP.
Technical specifications
Output voltage DC | 0.85-13 VDC | |
Output current | 1 A | |
Input voltage AC | 3.5-38 VDC |
Download
Logistics
Customs tariff number | 85044095 |
Original Packaging | Carton with 1 piece |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |