618015217122 | Würth Elektronik eiSos
D-Sub connector, 15 pole, standard, straight, crimp connection, 618015217122
Unit Price (€ / pc.)
1.8088 € *
Available: 25 pcs.
Leadtime: On Request **
Total Price:
1.81 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8088 €
10 pcs.
1.7017 €
50 pcs.
1.5113 €
100 pcs.
1.3328 €
250 pcs.
1.1424 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Performance level | 2 | |
Version | pin header | |
Attachment (rear panel) | cable assembly | |
Contact connection | crimp connection | |
Assembly | straight | |
Pole image | standard | |
Pin number | 15 pole | |
Grid | 2.77 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85389099 |
MSL | MSL 1 |
Original Packaging | Tray with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |