885012007023 | Würth Elektronik eiSos
Ceramic capacitor, 2.2 nF, 16 V (DC), ±5 %, SMD 0805, NP0, 885012007023
Unit Price (€ / pc.)
0.1630 € *
Available: 100 pcs.
Leadtime: On Request **
Total Price:
0.16 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1630 €
10 pcs.
0.1476 €
100 pcs.
0.1333 €
500 pcs.
0.1166 €
4000 pcs.
0.0940 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- Ceramic: NP0 (Class I), X5R (Class II), X7R (Class II)
- High electrical precision and stability ceramic especially for NP0
- High performance ceramic
- Operating temperature: -55°C to +125°C for NP0 and X7R, -55°C to +85°C for X5R
- Temperature coefficient: ±30 ppm/°C
- Termination: Cu/Ni/Sn
- Product series for general application
- Capacity range: 1 pF ‒ 10 µF
- Capacity range: 1 pF ‒ 47 µF
- High electrical precision and stability of the ceramic, especially in the case of NP0
- High-performance ceramic
- Minimal aging, especially with NP0
- Mounting type: SMT chip
- Recommended soldering method: Reflow soldering
- Voltage range (UR): 6.3 - 100 V(DC)
- Wave soldering (only for thickness ≤1.00 mm) for NP0 and X7R
Application:
- Temperature compensation (NP0)
- Coupling
- Decoupling
- Bypass
- Smoothing
- Filtering
- Resonant circuit
- Temperature compensation (NP0)
- Coupling
- Decoupling
- Bypass
- Smoothing
- Filtering
- Resonant circuit
- Temperature compensation (NP0)
- Coupling
- Decoupling
- Bypass
- Smoothing
- Filtering
- Resonant circuit
Technical specifications
Design | SMD 0805 | |
Dielectric material | NP0 | |
Capacity | 2.2 nF | |
Length | 2 mm | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 16 V | |
Tolerance | ±5 % |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85322400 |
MSL | MSL 1 |
Original Packaging | Reel with 4,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |