2608011024000 | Würth Elektronik eiSos

Proteus-I Bluetooth Smart 4.2 Modul BLE T&R, 2608011024000

Order No.: 66S1000
EAN: 4099889266504
MPN:
2608011024000
Series: WIRL-BTLE
Würth Elektronik eiSos
default L
Image may differ
Unit Price (€ / pc.)
18.1475 € *
Available: 25 pcs.
Leadtime: On Request **
Total Price:
18.15 € *
Price list
Quantity
Price per unit*
1 pcs.
18.1475 €
10 pcs.
15.9222 €
50 pcs.
14.8750 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • 32 bit ARM Cortex-M4 CPU, 512 kB flash memory
  • AES HW Encryption
  • Automatic Power Management (of each peripheral)
  • Bluetooth® LE 4.2 Standard
  • Energy-saving: only 5,3 mA @ 0 dBm (Transmit)
  • Event driven API
  • Integrated antenna
  • Max 8 GPIOs available
  • Powered by Nordic nRF52832
  • Real Timer Clock (RTC)
  • Serial data transmission (Smart Serial Profile)
  • Ultra small dimensions: 11 x 8 x 2 mm
  • Up to 3 dBm output power
Technical specifications
Version bluetooth v4.2
Data transmission rate 1000000 mb/s
Frequency 2.48 GHz
IC controller/driver UART
Rated current 5.3 mA
Voltage 1.8 to 3.6 V
Antenna connection PCB connection
Logistics
Country of origin DE
Customs tariff number 85176200
MSL MSL 3
Original Packaging Reel with 500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Data transmission rate
Antenna connection
Voltage
Frequency
Rated current
IC controller/driver
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Data transmission rate
Antenna connection
Voltage
Frequency
Rated current
IC controller/driver
Proteus-I Bluetooth smart 4.2 module BLE RFpad T&R, 2608011124000
Order No.:
 66S1002
Manufacturer:
 Würth Elektronik eiSos
Manufacturer SKU:
 2608011124000
Available: 25 pcs. Leadtime: On Request **
Total Price: 18.15 € *
1 pcs.
18.1475 €
10 pcs.
15.9222 €
50 pcs.
14.8750 €
bluetooth v4.2
1000000 mb/s
PCB connection
1.8 to 3.6 V
2.48 GHz
5.3 mA
UART
Proteus-I Bluetooth Smart 4.2 Modul BLE T&R, 2608011024000
Order No.:
 66S1000
Manufacturer:
 Würth Elektronik eiSos
Manufacturer SKU:
 2608011024000
Available: 25 pcs. Leadtime: On Request **
Total Price: 18.15 € *
1 pcs.
18.1475 €
10 pcs.
15.9222 €
50 pcs.
14.8750 €
bluetooth v4.2
1000000 mb/s
PCB connection
1.8 to 3.6 V
2.48 GHz
5.3 mA
UART