FKP1U011505B00JH00 | Wima

FKP film capacitor, 1.5 nF, ±5 %, 2 kV (DC), PP, 22.5 mm, FKP1U011505B00JH00

Order No.: 44D1329
EAN: 4099879820433
MPN:
FKP1U011505B00JH00
FKP 1 1500 pF 2000 VDC
Series: FKP 1
Wima
default L
Image may differ
Unit Price (€ / pc.)
1.9992 € *
Available: 696 pcs.
Leadtime: 14 Weeks **
Total Price:
4.00 € *
Price list
Quantity
Price per unit*
2 pcs.
1.9992 €
25 pcs.
1.7731 €
150 pcs.
1.5946 €
500 pcs.
1.4399 €
1000 pcs.
1.3685 €
*incl. VAT plus shipping costs
**Subject to prior sale

Film capacitor, FKP1U011505B00JH00, WIMA

The FKP1U011505B00JH00 is a pulse capacitor that was developed for extremly high pulse loads. This product has an internal series connection, the metal foil electrodes being combined with a floating electrode metallized on both sides. The metal foil electrodes are safely contacted on both sides of the end surfaces.

Features

  • Self-healing
  • Internal series connection
  • Extremely high pulse duty
  • Very low dissipation factor
  • Negative capacitance change versus temperature

Applications

  • Switch mode power supplies
  • Converter in drives and power electronics
  • Deflection systems in monitors and TV-sets
  • Electronic ballasts
Technical specifications
Number of pins 2
Design radial
Width 6 mm
Dielectric material PP
Height 15 mm
Capacity 1.5 nF
Length 26.5 mm
max. operating temperature 105 °C
min. operating temperature -55 °C
Rated voltage (AC) 700 V
Rated voltage (DC) 2 kV
Grid 22.5 mm
Tolerance ±5 %
Logistics
Country of origin DE
Customs tariff number 85322500
Original Packaging Reel with 700 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Grid
Height
Capacity
Width
Length
Design
Tolerance
Rated voltage (AC)
min. operating temperature
Number of pins
Dielectric material
Rated voltage (DC)
max. operating temperature
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Grid
Height
Capacity
Width
Length
Design
Tolerance
Rated voltage (AC)
min. operating temperature
Number of pins
Dielectric material
Rated voltage (DC)
max. operating temperature
FKP film capacitor, 1.5 nF, ±5 %, 2 kV (DC), PP, 22.5 mm, FKP1U011505B00JH00
Order No.:
 44D1329
Manufacturer:
 Wima
Manufacturer SKU:
 FKP1U011505B00JH00
Available: 696 pcs. Leadtime: 14 Weeks **
Total Price: 4.00 € *
2 pcs.
1.9992 €
25 pcs.
1.7731 €
150 pcs.
1.5946 €
500 pcs.
1.4399 €
1000 pcs.
1.3685 €
22.5 mm
15 mm
1.5 nF
6 mm
26.5 mm
radial
±5 %
700 V
-55 °C
2
PP
2 kV
105 °C
FKP film capacitor, 15 nF, ±5 %, 2 kV (DC), PP, 27.5 mm, FKP1U021506D00JSSD
Order No.:
 44D1435
Manufacturer:
 Wima
Manufacturer SKU:
 FKP1U021506D00JSSD
Available: 0 pcs. Available in 4 Days: 9,270 pcs. Leadtime: 1 Week **
Total Price: 2.42 € *
1 pcs.
2.4157 €
10 pcs.
1.7255 €
100 pcs.
1.4756 €
500 pcs.
1.2852 €
1000 pcs.
1.1662 €
27.5 mm
24 mm
15 nF
13 mm
31.5 mm
radial
±5 %
700 V
-55 °C
2
PP
2 kV
105 °C