30391 | Wiha

Ring ratchet open-end wrench kit, 8-19 mm, 15°, 1695 g, chromium-vanadium steel, 30391

Order No.: 11L7394
EAN: 4010995446659
MPN:
30391
44665
Series: 644M
Wiha
default L
Image may differ
Unit Price (€ / pc.)
125.0452 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
125.05 € *
Price list
Quantity
Price per unit*
1 pcs.
125.0452 €
3 pcs.
121.2967 €
10 pcs.
117.1198 €
25 pcs.
114.0020 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ratcheting Combination Wrench, 30391, Wiha

Increases your efficiency: Fastening without interruption thanks to a finely toothed ring ratchet.

Simplifies your work: With a convenient holder for clearly arranged storage and easy withdrawal.

Increases your efficiency: Improved accessibility in confined spaces thanks to 15° jaw positioning.

Application: For installation and mounting work.
Eminently suitable for working in confined spaces.

Opening tightly fastened screws requires great force. With the leverage action from Wiha's ring ratchet open-ended spanner, the user can easily open any fastening. The jaw end is also excellently suited for tightening screws and nuts. With 15° jaw positioning, the jaw end is perfect for working in confined spaces. Similarly, when working with the ring ratchet, the user benefits from the fine toothing with 72 teeth, offering a short return angle and highest comfort when working in confined spaces due to the double hex design. By simply turning around its own axis, it can be switched between right and left rotation. Made of high quality chrome vanadium steel, the ring ratchet open-end spanners are distinguished by their longevity and robustness, not the least thanks to their corrosion-resistant and easy to clean surface. The set includes the 12 most commonly used sizes from 8 to 19 mm, neatly stored in a convenient holder. The holder can be opened with a single hand to remove the appropriate size.The non-slip surface finish ensures a strong grip, even in oily or wet work situations.

Based on DIN 3113

Content:

  • 1x Ring ratchet open-end spanner (44638)
  • 1x Ring ratchet open-end spanner (44639)
  • 1x Ring ratchet open-end spanner (44640)
  • 1x Ring ratchet open-end spanner (44643)
  • 1x Ring ratchet open-end spanner (44653)
  • 1x Ring ratchet open-end spanner (44654)
  • 1x Ring ratchet open-end spanner (44655)
  • 1x Ring ratchet open-end spanner (44656)
  • 1x Ring ratchet open-end spanner (44657)
  • 1x Ring ratchet open-end spanner (44658)
  • 1x Ring ratchet open-end spanner (44659)
  • 1x Ring ratchet open-end spanner (44660)
  • 1x holder
Technical specifications
Version Ring ratchet open-end wrench kit
Weight 1695 g
Material chromium-vanadium steel
Mouth position 15°
spanner size 8-19 mm
Logistics
Country of origin TW
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
spanner size
Weight
Material
Version
Mouth position
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
spanner size
Weight
Material
Version
Mouth position