Z12118001 | Wiha

Side cutter, 180 mm, 244 g, Z12118001

Order No.: 11L7687
EAN: 4099891355135
MPN:
Z12118001
43337
Series: Z 12 1 01
Wiha
default L
Image may differ
Unit Price (€ / pc.)
25.3232 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
25.32 € *
Price list
Quantity
Price per unit*
1 pcs.
25.3232 €
5 pcs.
22.7885 €
*incl. VAT plus shipping costs
**Subject to prior sale

Side cutter, Z12118001, Wiha

Protects your health: Special DynamicJoint® design reduces effort required for cutting.

A tradesman's tool kit would be incomplete without a universal cutter to cut hard and soft wires. The diagonal cutters Classic by Wiha prove themselves to be robust, all-rounder pliers. The plier joint with DynamicJoint® ensures hand force is optimally applied when cutting, providing up to 40% greater cutting force. With their semi-circular head, these precision pliers also provide a clean cut edge.

Technical specifications
Version side cutter
ESD protection No
Weight 244 g
Length 180 mm
Material steel
Cutting edge with facet
1000V Insulated No
Logistics
Country of origin VN
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Weight
Material
Cutting edge
Version
1000V Insulated
ESD protection
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Weight
Material
Cutting edge
Version
1000V Insulated
ESD protection
Side cutter, 160 mm, 204 g, Z12116001SB
Order No.:
 11L7678
Manufacturer:
 Wiha
Manufacturer SKU:
 Z12116001SB
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 25.14 € *
1 pcs.
25.1447 €
5 pcs.
22.6338 €
160 mm
204 g
steel
with facet
side cutter
No
No
Side cutter, 180 mm, 244 g, Z12118001
Order No.:
 11L7687
Manufacturer:
 Wiha
Manufacturer SKU:
 Z12118001
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 25.32 € *
1 pcs.
25.3232 €
5 pcs.
22.7885 €
180 mm
244 g
steel
with facet
side cutter
No
No
Side cutter, 140 mm, 150 g, Z12114001
Order No.:
 11L7668
Manufacturer:
 Wiha
Manufacturer SKU:
 Z12114001
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 22.82 € *
1 pcs.
22.8242 €
5 pcs.
20.5394 €
140 mm
150 g
steel
with facet
side cutter
No
No
Side cutter, 160 mm, 209 g, Z12116001
Order No.:
 11L7677
Manufacturer:
 Wiha
Manufacturer SKU:
 Z12116001
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 22.99 € *
1 pcs.
22.9908 €
5 pcs.
20.6822 €
160 mm
209 g
steel
with facet
side cutter
No
No