800S10001 | Wiha

Hickory wood handle, 900 mm, 1017 g, 800S10001

Order No.: 02L2393
EAN: 4010995280529
MPN:
800S10001
28052
Series: 800S
Wiha
default L
Image may differ
Unit Price (€ / pc.)
36.2593 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
36.26 € *
Price list
Quantity
Price per unit*
1 pcs.
36.2593 €
5 pcs.
32.6417 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Hickory wood handle
Weight 1017 g
Length 900 mm
Logistics
Country of origin DE
Customs tariff number 44170000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Weight
Version
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Weight
Version
Hickory wood handle, 900 mm, 1017 g, 800S10001
Order No.:
 02L2393
Manufacturer:
 Wiha
Manufacturer SKU:
 800S10001
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 36.26 € *
1 pcs.
36.2593 €
5 pcs.
32.6417 €
900 mm
1017 g
Hickory wood handle
Hickory wood handle, 800 mm, 792 g, 800S8001
Order No.:
 02L2399
Manufacturer:
 Wiha
Manufacturer SKU:
 800S8001
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 27.60 € *
1 pcs.
27.5961 €
5 pcs.
24.8472 €
800 mm
792 g
Hickory wood handle