Z27000201 | Wiha

Wiha Bolzenschneider Classic (39376) 600 mm

Order No.: 02L2983
EAN: 4010995393762
MPN:
Z27000201
39376
Series: Z 27 0 01
Wiha
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
86.7153 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
86.72 € *
Price list
Quantity
Price per unit*
1 pcs.
86.7153 €
5 pcs.
78.0402 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version bolt cutter
ESD protection No
Weight 2.503 kg
Length 600 mm
Material chromium-vanadium steel
Cutting edge 7 mm
Cutting capicity (Piano wire) 8 mm
Cutting capacity (soft) 8 mm
1000V Insulated No
Logistics
Country of origin TW
Customs tariff number 82034000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Cutting edge
Length
Weight
Material
Version
1000V Insulated
Cutting capacity (soft)
ESD protection
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cutting edge
Length
Weight
Material
Version
1000V Insulated
Cutting capacity (soft)
ESD protection
Wiha Bolzenschneider Classic (39380) 900 mm
Order No.:
 02L2987
Manufacturer:
 Wiha
Manufacturer SKU:
 Z27000401
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 131.82 € *
1 pcs.
131.8163 €
900 mm
5.32 kg
chromium-vanadium steel
bolt cutter
No
No
Wiha Bolzenschneider Classic (39376) 600 mm
Order No.:
 02L2983
Manufacturer:
 Wiha
Manufacturer SKU:
 Z27000201
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 86.72 € *
1 pcs.
86.7153 €
5 pcs.
78.0402 €
7 mm
600 mm
2.503 kg
chromium-vanadium steel
bolt cutter
No
8 mm
No
Wiha Bolzenschneider Classic (39374) 450 mm
Order No.:
 02L2981
Manufacturer:
 Wiha
Manufacturer SKU:
 Z27000101
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 67.98 € *
1 pcs.
67.9847 €
5 pcs.
61.2017 €
6 mm
450 mm
1.5 kg
chromium-vanadium steel
bolt cutter
No
No
Wiha Bolzenschneider Classic (39378) 750 mm
Order No.:
 02L2985
Manufacturer:
 Wiha
Manufacturer SKU:
 Z27000301
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 108.12 € *
1 pcs.
108.1234 €
5 pcs.
97.3063 €
750 mm
3.9 kg
chromium-vanadium steel
bolt cutter
No
No