366BE010 | Wiha
Pin wrench, T10, TORX, L 121 mm
Unit Price (€ / pc.)
4.9861 € *
Available: 6 pcs.
Leadtime: 1 Week **
Total Price:
4.99 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9861 €
10 pcs.
4.4863 €
20 pcs.
4.0341 €
*incl. VAT plus shipping costs
**Subject to prior sale
L-key, 32387, Wiha
Blade: Chrome-vanadium steel, through hardened, burnished. Application: For all TORX® screws that are difficult to reach. Extra: TORX® ball head allows screwing at an angle of up to 25°. With extended TORX® profile behind the ball head.
Technical Data
- Tip Type: TORX
- Size: T10
Technical specifications
Version | pin wrench | |
Size | T10 | |
Length | 121 mm | |
Peak type | TORX | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |