WD25 120R 1% (F) | WIDAP
Wirewound resistor, 120 Ω, 25 W, ±1 %
Unit Price (€ / pc.)
2.0230 € *
Available: 17 pcs.
Leadtime: 16 Weeks **
Total Price:
2.02 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0230 €
150 pcs.
1.3447 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminium housed wire-wound resistor, WD25 120R 1% (F), WIDAP
The WD25 120R 1% (F) is a high quality, high stability aluminium housed power resistor designed for direct heat sink attachment. It has a good electrical stability, reliability and is mechanically very rigid.
Features
- Excellent heat transfers and small dimensions
- Custom terminations
- RoHS compliant
Technical specifications
ohmic resistance | 120 Ω | |
Version | high load wire resistor | |
Design | chassis | |
Width | 28 mm | |
Height | 15 mm | |
Length | 27.3 mm | |
Power | 25 W | |
max. operating temperature | 250 °C | |
min. operating temperature | -25 °C | |
Assembly | chassis mounting | |
nominal load capacity without cooling surface | 12.5 W | |
Tolerance | ±1 % | |
Temperature coefficient | 30 ppm/K |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85332100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |