DP15N-SD | Wetec

ESD residual web separator, 147 mm, 80 g, DP15N-SD

Order No.: 10L6322
EAN: 4050075020478
MPN:
DP15N-SD
Series: DP
Wetec
default L
Image may differ
Unit Price (€ / pc.)
44.7321 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
44.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
44.7321 €

Residual web separator, DP15N-SD, Wetec

Simple tool for separating panels.

Features

  • Most modern fine blanking technology
  • Small opening angle - optimal operability
  • Highest service life
  • Special opening spring for fatigue-free work
  • Matt surface allows glare-free work
  • Soft, conductive two-component PVC handles type SD
Technical specifications
Version residual web separator
ESD protection Yes
Weight 80 g
Length 147 mm
Material steel
1000V Insulated No
Logistics
Country of origin IT
Customs tariff number 82033000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Weight
Material
Version
Length
1000V Insulated
ESD protection
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Weight
Material
Version
Length
1000V Insulated
ESD protection
ESD residual web separator, 147 mm, 80 g, DP15N-SD
Order No.:
 10L6322
Manufacturer:
 Wetec
Manufacturer SKU:
 DP15N-SD
Available: 2 pcs. Leadtime: 1 Week **
Total Price: 44.73 € *
1 pcs.
44.7321 €
80 g
steel
residual web separator
147 mm
No
Yes
ESD residual web separator, 147 mm, 100 g, DP20N-SD
Order No.:
 10L6323
Manufacturer:
 Wetec
Manufacturer SKU:
 DP20N-SD
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 32.83 € *
1 pcs.
32.8321 €
5 pcs.
30.8686 €
15 pcs.
29.6905 €
50 pcs.
28.3696 €
150 pcs.
27.1915 €
100 g
steel
residual web separator
147 mm
No
Yes