PN2018-SD | Wetec

WETEC ECO Mini flat nose pliers, 3.0 mm

Order No.: 10L7006
EAN: 4050075021963
MPN:
PN2018-SD
Series: ECO
Wetec
default L
Image may differ
Unit Price (€ / pc.)
16.184 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
16.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.184 €

Flat nose pliers, PN2018-SD, Wetec

Mini flat nose pliers, smooth gripping surfaces, 3.0 mm, ESD handles.

Features

  • Special opening spring for easy work
  • Matt surface allows glare-free working
  • Soft, dissipative two-component PVC handles type SD
Technical specifications
Version Flat round nose pliers
Jaw lenght 32 mm
ESD protection Yes
Weight 80.81 g
Length 160 mm
1000V Insulated No
Logistics
Country of origin IT
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Weight
Version
Length
Jaw lenght
1000V Insulated
ESD protection
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Weight
Version
Length
Jaw lenght
1000V Insulated
ESD protection
WETEC ECO Mini flat nose pliers, 1.2 mm
Order No.:
 10L7004
Manufacturer:
 Wetec
Manufacturer SKU:
 PN2016-SD
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 18.21 € *
1 pcs.
18.207 €
80.3 g
Flat round nose pliers
160 mm
32 mm
No
Yes
WETEC ECO Mini flat nose pliers, 1.2 mm
Order No.:
 10L7003
Manufacturer:
 Wetec
Manufacturer SKU:
 PN2015-SD
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 18.21 € *
1 pcs.
18.207 €
81 g
Flat round nose pliers
160 mm
32 mm
No
Yes
WETEC ECO Mini flat nose pliers, 3.0 mm
Order No.:
 10L7005
Manufacturer:
 Wetec
Manufacturer SKU:
 PN2017-SD
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 16.18 € *
1 pcs.
16.184 €
100 g
Flat round nose pliers
160 mm
32 mm
No
Yes
WETEC ECO Mini flat nose pliers, 3.0 mm
Order No.:
 10L7006
Manufacturer:
 Wetec
Manufacturer SKU:
 PN2018-SD
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 16.18 € *
1 pcs.
16.184 €
80.81 g
Flat round nose pliers
160 mm
32 mm
No
Yes