884 130 75 | Werma

LED rotating light, Ø 142 mm, red, 24 V AC/DC, IP65

Order No.: 36M2531
EAN: 4099891539863
MPN:
884 130 75
884.130.75
Series: 884
Werma
default L
Image may differ
Unit Price (€ / pc.)
191.6495 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
191.65 € *
Price list
Quantity
Price per unit*
1 pcs.
191.6495 €
2 pcs.
183.9621 €
5 pcs.
172.9546 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rotating Beacon Fresnel, 884.130.60, WERMA

Rotating beacon fresnel 115-230VAC, red

Features

  • Greater sigreenal effect particularly in poor visibility due to 3 Fresnel lenses
  • High impact resistance to 20 Joules
  • Energy-saving
Technical specifications
Version Rotating light
diameter 142 mm
Farbe der Beleuchtung red
Colour red
Height 218 mm
Rated current 250 mA
Degree of protection (IP) IP65
Voltage 24 V AC/DC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Imidazolidine-2-thione (2-imidazoline-2-thiol), Lead
Variations
Farbe der Beleuchtung
Colour
diameter
Version
Height
Voltage
Rated current
Degree of protection (IP)
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Farbe der Beleuchtung
Colour
diameter
Version
Height
Voltage
Rated current
Degree of protection (IP)
LED rotating light, Ø 142 mm, blue, 24 V AC/DC, IP65
Order No.:
 36M2537
Manufacturer:
 Werma
Manufacturer SKU:
 884 530 75
Available: 0 pcs. Leadtime: On Request **
Total Price: 191.65 € *
1 pcs.
191.6495 €
2 pcs.
183.9621 €
5 pcs.
172.9546 €
blue
blue
142 mm
Rotating light
218 mm
24 V AC/DC
250 mA
IP65
LED rotating light, Ø 142 mm, red, 24 V AC/DC, IP65
Order No.:
 36M2531
Manufacturer:
 Werma
Manufacturer SKU:
 884 130 75
Available: 0 pcs. Leadtime: On Request **
Total Price: 191.65 € *
1 pcs.
191.6495 €
2 pcs.
183.9621 €
5 pcs.
172.9546 €
red
red
142 mm
Rotating light
218 mm
24 V AC/DC
250 mA
IP65
LED rotating light, Ø 142 mm, green, 24 V AC/DC, IP65
Order No.:
 36M2533
Manufacturer:
 Werma
Manufacturer SKU:
 884 230 75
Available: 0 pcs. Leadtime: On Request **
Total Price: 191.65 € *
1 pcs.
191.6495 €
2 pcs.
183.9621 €
5 pcs.
172.9546 €
green
green
142 mm
Rotating light
218 mm
24 V AC/DC
250 mA
IP65
LED rotating light, Ø 142 mm, yellow, 24 V AC/DC, IP65
Order No.:
 36M2535
Manufacturer:
 Werma
Manufacturer SKU:
 884 330 75
Available: 0 pcs. Leadtime: On Request **
Total Price: 191.65 € *
1 pcs.
191.6495 €
2 pcs.
183.9621 €
5 pcs.
172.9546 €
yellow
yellow
142 mm
Rotating light
218 mm
24 V AC/DC
250 mA
IP65