828 580 70 | Werma

Flashing lamp, Ø 98 mm, 10-60 V AC/DC, IP65

Order No.: 36M1974
EAN: 4049787025048
MPN:
828 580 70
828.580.70
Series: 828
Werma
default L
Image may differ
Unit Price (€ / pc.)
161.3521 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
161.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
161.3521 €
Technical specifications
Version flashlight
diameter 98 mm
Rated current 500 mA
Degree of protection (IP) IP65
Voltage 10-60 V AC/DC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Farbe der Beleuchtung
Colour
diameter
Version
Height
Voltage
Rated current
Degree of protection (IP)
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Farbe der Beleuchtung
Colour
diameter
Version
Height
Voltage
Rated current
Degree of protection (IP)
Flashing lamp, Ø 98 mm, yellow, 10-60 V AC/DC, IP65
Order No.:
 36M1957
Manufacturer:
 Werma
Manufacturer SKU:
 828 380 70
Available: 0 pcs. Leadtime: On Request **
Total Price: 156.21 € *
1 pcs.
156.2113 €
yellow
yellow
98 mm
flashlight
137 mm
10-60 V AC/DC
500 mA
IP65
Flashing lamp, Ø 98 mm, 10-60 V AC/DC, IP65
Order No.:
 36M1974
Manufacturer:
 Werma
Manufacturer SKU:
 828 580 70
Available: 0 pcs. Leadtime: On Request **
Total Price: 161.35 € *
1 pcs.
161.3521 €
98 mm
flashlight
10-60 V AC/DC
500 mA
IP65
Flashing lamp, Ø 98 mm, red, 10-60 V AC/DC, IP65
Order No.:
 36M1938
Manufacturer:
 Werma
Manufacturer SKU:
 828 180 70
Available: 0 pcs. Leadtime: On Request **
Total Price: 156.21 € *
1 pcs.
156.2113 €
red
red
98 mm
flashlight
137 mm
10-60 V AC/DC
500 mA
IP65
Flashing lamp, Ø 98 mm, white, 10-60 V AC/DC, IP65
Order No.:
 36M1966
Manufacturer:
 Werma
Manufacturer SKU:
 828 480 70
Available: 0 pcs. Leadtime: On Request **
Total Price: 156.75 € *
1 pcs.
156.7468 €
white
clear
98 mm
flashlight
137 mm
10-60 V AC/DC
500 mA
IP65
Flashing lamp, Ø 98 mm, 10-60 V AC/DC, IP65
Order No.:
 36M1946
Manufacturer:
 Werma
Manufacturer SKU:
 828 280 70
Available: 0 pcs. Leadtime: On Request **
Total Price: 161.35 € *
1 pcs.
161.3521 €
98 mm
flashlight
10-60 V AC/DC
500 mA
IP65