698 450 75 | Werma
LED signal tower, Ø 38 mm, blue/green/red/yellow, 24 V AC/DC, IP65
Unit Price (€ / pc.)
162.4945 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
162.49 € *
Price list
Quantity
Price per unit*
1 pcs.
162.4945 €
3 pcs.
157.6155 €
10 pcs.
152.2129 €
25 pcs.
148.1431 €
*incl. VAT plus shipping costs
**Subject to prior sale
Acoustic Signal Transmitter, 698 450 75, Werma
K37cl sr plug EM 24VAC/DC BU/GN/YE/RD
FEATURES
- Pre-assembled signal tower with max. 5 tiers with or without buzzer
- LED permanent light
- Available with M12 plug or cable connection
- Also available in metal finish and clear lens
Technical Data
- Rated current: 135 mA
- Colour: blue/yellow/green/red
- Installation diameter: 38 mm
Technical specifications
Version | LED permanent light | |
diameter | 38 mm | |
Farbe der Beleuchtung | blue/green/red/yellow | |
Colour | clear | |
Height | 209 mm | |
Rated current | 135 mA | |
Degree of protection (IP) | IP65 | |
Voltage | 24 V AC/DC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85318070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |