647 220 55 | Werma
Led flashlight element, Ø 70 mm, green, 24 VDC, IP65
Unit Price (€ / pc.)
95.6641 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
95.66 € *
Price list
Quantity
Price per unit*
1 pcs.
95.6641 €
5 pcs.
89.9164 €
15 pcs.
86.4773 €
50 pcs.
82.6574 €
150 pcs.
79.2064 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | LED-EVS light | |
diameter | 70 mm | |
Farbe der Beleuchtung | green | |
Colour | green | |
Height | 66 mm | |
Rated current | 80 mA | |
Degree of protection (IP) | IP65 | |
Voltage | 24 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85318070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |