261 510 60 | Werma
LED surface mounted luminaire TwinLIGHT, Ø 85 mm, blue, 115-230 VAC, IP66
Unit Price (€ / pc.)
153.1411 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
153.14 € *
Price list
Quantity
Price per unit*
1 pcs.
153.1411 €
3 pcs.
148.5596 €
10 pcs.
143.4426 €
25 pcs.
139.6108 €
*incl. VAT plus shipping costs
**Subject to prior sale
Beacon sounder, 261.510.60, WERMA
EvoSIGNAL is the new standard solution in the field of signaling, which is modular, simple and clear.
Technical specifications
Version | LED permanent/Blinking light | |
diameter | 85 mm | |
Farbe der Beleuchtung | blue | |
Colour | blue | |
Height | 130 mm | |
Rated current | 65 mA | |
Degree of protection (IP) | IP66 | |
Voltage | 115-230 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85311095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |