230 300 67 | Werma

Recessed LED light, Ø 29 mm, yellow, 115 VAC, IP65

Order No.: 36M1379
EAN: 4049787000878
MPN:
230 300 67
230.300.67
Series: 230
Werma
default L
Image may differ
Unit Price (€ / pc.)
93.1770 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
93.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
93.1770 €
Technical specifications
Version LED permanent light
diameter 29 mm
Installation diameter 20.5 mm
Farbe der Beleuchtung yellow
Colour yellow
Height 154 mm
Rated current 15 mA
Degree of protection (IP) IP65
Voltage 115 VAC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Version
Voltage
Farbe der Beleuchtung
Colour
Rated current
diameter
Height
Installation diameter
Degree of protection (IP)
1 item in 9 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Voltage
Farbe der Beleuchtung
Colour
Rated current
diameter
Height
Installation diameter
Degree of protection (IP)
Recessed LED light, Ø 29 mm, white, 24 VDC, IP65
Order No.:
 36M1382
Manufacturer:
 Werma
Manufacturer SKU:
 230 400 55
Available: 0 pcs. Leadtime: On Request **
Total Price: 116.11 € *
1 pcs.
116.1083 €
LED permanent light
24 VDC
white
clear
45 mA
29 mm
154 mm
20.5 mm
IP65
Recessed LED light, Ø 29 mm, red, 230 VAC, IP65
Order No.:
 36M1372
Manufacturer:
 Werma
Manufacturer SKU:
 230 100 68
Available: 0 pcs. Leadtime: On Request **
Total Price: 93.18 € *
1 pcs.
93.1770 €
LED permanent light
230 VAC
red
red
20 mA
29 mm
154 mm
20.5 mm
IP65
Recessed LED light, Ø 29 mm, 115 VAC, IP65
Order No.:
 36M1383
Manufacturer:
 Werma
Manufacturer SKU:
 230 400 67
Available: 0 pcs. Leadtime: On Request **
Total Price: 130.98 € *
1 pcs.
130.9833 €
permanent light
115 VAC
15 mA
29 mm
20.5 mm
IP65
Recessed LED light, Ø 29 mm, yellow, 24 VDC, IP65
Order No.:
 36M1378
Manufacturer:
 Werma
Manufacturer SKU:
 230 300 55
Available: 0 pcs. Leadtime: On Request **
Total Price: 82.78 € *
1 pcs.
82.7764 €
LED permanent light
24 VDC
yellow
yellow
45 mA
29 mm
154 mm
20.5 mm
IP65
Recessed LED light, Ø 29 mm, yellow, 115 VAC, IP65
Order No.:
 36M1379
Manufacturer:
 Werma
Manufacturer SKU:
 230 300 67
Available: 0 pcs. Leadtime: On Request **
Total Price: 93.18 € *
1 pcs.
93.1770 €
LED permanent light
115 VAC
yellow
yellow
15 mA
29 mm
154 mm
20.5 mm
IP65
Recessed LED light, Ø 29 mm, red, 24 VDC, IP65
Order No.:
 36M1370
Manufacturer:
 Werma
Manufacturer SKU:
 230 100 55
Available: 0 pcs. Leadtime: On Request **
Total Price: 82.78 € *
1 pcs.
82.7764 €
LED permanent light
24 VDC
red
red
45 mA
29 mm
154 mm
20.5 mm
IP65
Recessed LED light, Ø 29 mm, yellow, 230 VAC, IP65
Order No.:
 36M1380
Manufacturer:
 Werma
Manufacturer SKU:
 230 300 68
Available: 0 pcs. Leadtime: On Request **
Total Price: 93.18 € *
1 pcs.
93.1770 €
LED permanent light
230 VAC
yellow
yellow
20 mA
29 mm
154 mm
20.5 mm
IP65
Recessed LED light, Ø 29 mm, 230 VAC, IP65
Order No.:
 36M1384
Manufacturer:
 Werma
Manufacturer SKU:
 230 400 68
Available: 0 pcs. Leadtime: On Request **
Total Price: 130.98 € *
1 pcs.
130.9833 €
permanent light
230 VAC
20 mA
29 mm
20.5 mm
IP65
Recessed LED light, Ø 29 mm, red, 115 VAC, IP65
Order No.:
 36M1371
Manufacturer:
 Werma
Manufacturer SKU:
 230 100 67
Available: 0 pcs. Leadtime: On Request **
Total Price: 93.18 € *
1 pcs.
93.1770 €
LED permanent light
115 VAC
red
red
15 mA
29 mm
154 mm
20.5 mm
IP65