914 053 68 | Werma

Ringing, 50 Hz, 100 dB, 230 VAC, 55 mA, gray

Order No.: 36M2393
EAN: 4049787009499
MPN:
914 053 68
914.053.68
Series: 914
Werma
default L
Image may differ
Unit Price (€ / pc.)
180.2136 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
180.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
180.2136 €

Acoustic Signal Transmitter, 914 053 68, Werma

Bells continuous tone 230VAC GY

FEATURES

  • Durable steel bell
  • High protection rating IP 66

Technical Data

  • Resonant frequency: 60 Hz
  • Colour: gray
  • Sound pressure level: 100 dB
  • Installation diameter: 167 mm
Technical specifications
Version ringing
Installation diameter 167 mm
Colour gray
Frequency 50 Hz
Rated current 55 mA
Resonance frequency 60 Hz
Sound pressure level 100 db
Voltage 230 VAC
Logistics
Country of origin IT
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Sound pressure level
Voltage
Rated current
Version
Installation diameter
Colour
Frequency
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Sound pressure level
Voltage
Rated current
Version
Installation diameter
Colour
Frequency
Ringing, 98 dB, 24 VDC, 300 mA, gray
Order No.:
 36M2390
Manufacturer:
 Werma
Manufacturer SKU:
 914 052 55
Available: 0 pcs. Leadtime: On Request **
Total Price: 233.75 € *
1 pcs.
233.7517 €
98 db
24 VDC
300 mA
ringing
167 mm
gray
Ringing, 50 Hz, 100 dB, 230 VAC, 55 mA, gray
Order No.:
 36M2392
Manufacturer:
 Werma
Manufacturer SKU:
 914 052 68
Available: 0 pcs. Leadtime: On Request **
Total Price: 194.99 € *
1 pcs.
194.9934 €
100 db
230 VAC
55 mA
ringing
167 mm
gray
50 Hz
Ringing, 50 Hz, 100 dB, 230 VAC, 55 mA, gray
Order No.:
 36M2393
Manufacturer:
 Werma
Manufacturer SKU:
 914 053 68
Available: 0 pcs. Leadtime: On Request **
Total Price: 180.21 € *
1 pcs.
180.2136 €
100 db
230 VAC
55 mA
ringing
167 mm
gray
50 Hz