119 068 28 | Werma

Built-in buzzer, 50 Hz, 90 dB, 230 VAC, 20 mA, gray

Order No.: 36M296
EAN: 4099891541569
MPN:
119 068 28
119.068.28
Series: 119
Werma
default L
front L
Image may differ
Unit Price (€ / pc.)
81.5745 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
81.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
81.5745 €

Electronic circuit, high sound power, low current consumption, for direct M 28 x 1 bulkhead mounting in front panels or switchboards, with molded parts.

Housing: thermoplastic (ABS), impact-resistant, gray

Audio frequency: 2400 Hz

Duty cycle: 100 %

Sound pressure level: approx. 90 dB/1.0 m

Rated current: 20 mA

Operating temperatures: - 20 to +60 °C

Degree of protection: IP 30, (IP 43 when mounted accordingly. Drip water-protected with additional use of the protective cap (please order separately)

Connection: 6.3 x 0.8 tab terminals

Dimensions: D 43 x 36 mm

Connections: 3 for twq sounds

Weight: 55 g

Type: 118.068.15

Operating voltage: 110 to 240 V

Rated voltage: 230 VAC

Sound mode: intermittent sound

Type: 119.068.28

Technical specifications
Version buzzer
Installation diameter 29 mm
Colour gray
Frequency 50 Hz
Rated current 20 mA
Resonance frequency 2400 Hz
Sound pressure level 90 db
Voltage 230 VAC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead, Lead titanium zirconium oxide
Variations
Version
Voltage
Frequency
Sound pressure level
Height
Installation diameter
Colour
Rated current
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Voltage
Frequency
Sound pressure level
Height
Installation diameter
Colour
Rated current
Built-in buzzer, 50 Hz, 90 dB, 24 V AC/DC, 20 mA, 2.4 kHz, gray
Order No.:
 36M294
Manufacturer:
 Werma
Manufacturer SKU:
 119 068 15
Available: 0 pcs. Leadtime: On Request **
Total Price: 71.75 € *
1 pcs.
71.7451 €
5 pcs.
67.4373 €
15 pcs.
64.8550 €
50 pcs.
61.9871 €
150 pcs.
59.3929 €
piezo signal transmitter
24 V AC/DC
50 Hz
90 db
43 mm
29 mm
gray
20 mA