XT KN | Weller

Soldering tip, Blade shape, Ø 6 mm, (L x W) 45 x 2 mm, XT KN

Order No.: 09L6539
EAN: 4099891400453
MPN:
XT KN
T0054471199
Series: XT
Weller
default L
front L
Image may differ
Unit Price (€ / pc.)
16.0650 € *
Available: 9 pcs.
Leadtime: 1 Week **
Total Price:
16.07 € *
Price list
Quantity
Price per unit*
1 pcs.
16.0650 €
5 pcs.
15.2677 €
10 pcs.
14.5061 €
*incl. VAT plus shipping costs
**Subject to prior sale

Type: T0054471100, XT KN, 60° soldering tip, 2.0 mm

Technical specifications
Version soldering tip
Width 2 mm
diameter 6 mm
Suitable for WP 120, WXP 120
Length 45 mm
Peak type Blade shape
Logistics
Country of origin JP
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 11L590

Manufacturer SKU:

 WATC100M

 

Available: 7 pcs. Next delivery: 5 pcs. on 2024-07-30 Leadtime: 1 Week **
398.65 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
398.65 €
Variations
diameter
Thickness
Length
Width
Peak type
Version
Suitable for
max. operating temperature
1 item in 36 variations
*incl. VAT plus shipping costs