XNT H | Weller

Soldering tip, Chisel shaped, Ø 4.75 mm, (T x L x W) 0.4 x 28 x 0.8 mm, XNT H

Order No.: 09L4718
EAN: 4099891399023
MPN:
XNT H
T0054485999
Series: XNT
Weller
default L
front L
Image may differ
Unit Price (€ / pc.)
9.5200 € *
Available: 35 pcs.
Leadtime: 11 Weeks **
Total Price:
9.52 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5200 €
5 pcs.
9.0440 €
10 pcs.
8.5918 €
*incl. VAT plus shipping costs
**Subject to prior sale

Suitable for soldering tool WXP 65

Type: T0054485999, XNT H, chisel, 0.8 x 0.4 mm

Technical specifications
Version soldering tip
Width 0.8 mm
Thickness 0.4 mm
diameter 4.75 mm
Suitable for WP 65, WXP 65, WTP 90, WXP 90
Length 28 mm
Peak type Chisel shaped
Logistics
Country of origin CN
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 11L590

Manufacturer SKU:

 WATC100M

 

Available: 7 pcs. Next delivery: 5 pcs. on 2024-07-30 Leadtime: 1 Week **
398.65 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
398.65 €
Variations
1 item in 14 variations
*incl. VAT plus shipping costs