XNT AA 45° | Weller

Soldering tip, Beveled, Ø 4.75 mm, (T x L) 1.6 x 28 mm, XNT AA 45°

Order No.: 03L1896
EAN: 4099891392215
MPN:
XNT AA 45°
T0054488499
Series: XNT
Weller
default L
front L
Image may differ
Unit Price (€ / pc.)
9.5200 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
9.52 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5200 €
5 pcs.
9.0440 €
10 pcs.
8.5918 €
*incl. VAT plus shipping costs
**Subject to prior sale

Soldering tip, T0054488499, Weller

Soldering tip, Round shape bevelled 45°, 1,6 mm, 28 mm

Features

  • XNT Tips for WXP 90/ WTP 90/ WXP 65/ WP 65 soldering iron
  • For soldering tasks with high heat requirements and large solder joints
  • For maximum performance
Technical specifications
Version soldering tip
Thickness 1.6 mm
diameter 4.75 mm
Suitable for WP 65, WXP 65, WTP 90, WXP 90
Length 28 mm
Peak type Beveled
Logistics
Country of origin BA
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 11L590

Manufacturer SKU:

 WATC100M

 

Available: 7 pcs. Next delivery: 5 pcs. on 2024-07-30 Leadtime: 1 Week **
398.65 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
398.65 €
Variations
Thickness
Length
Width
Peak type
diameter
Version
Suitable for
max. operating temperature
1 item in 19 variations
*incl. VAT plus shipping costs