WTA 1 | Weller

Soldering tip, Chisel shaped, (T x L x W) 0.5 x 18.5 x 1 mm, WTA 1

Order No.: 09L6186
EAN: 4099891399771
MPN:
WTA 1
T0054414199
Series: WTA
Weller
default L
front L
Image may differ
Unit Price (€ / pc.)
33.9150 € *
Available: 4 pcs.
Leadtime: 2 Weeks **
Total Price:
33.92 € *
Price list
Quantity
Price per unit*
1 pcs.
33.9150 €
5 pcs.
32.2252 €
10 pcs.
30.6187 €
*incl. VAT plus shipping costs
**Subject to prior sale

Type: T0054414199, soldering tip set WTA 1, bent, 1.0 mm

Technical specifications
Version soldering tip
Width 1 mm
Thickness 0.5 mm
Suitable for WTA 50
Length 18.5 mm
Peak type Chisel shaped
Logistics
Country of origin BA
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 11L590

Manufacturer SKU:

 WATC100M

 

Available: 7 pcs. Next delivery: 5 pcs. on 2024-07-30 Leadtime: 1 Week **
398.65 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
398.65 €
Variations
1 item in 7 variations
*incl. VAT plus shipping costs