RTW 10MS | Weller

Soldering tip kit, Chisel shaped, Ø 3 mm, (T x L x W) 10 x 18 x 1 mm, RTW 10MS

Order No.: 03L1812
EAN: 4099891391744
MPN:
RTW 10MS
T0054467199N
Series: RTW
Weller
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
145.1800 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
145.18 € *
Price list
Quantity
Price per unit*
1 pcs.
145.1800 €
5 pcs.
137.9210 €
10 pcs.
131.0309 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pair of soldering tips, RTW 10MS, Weller

pair of soldering tips chisel shape 10.0 x 1.0 mm

Features

  • RTW tips for WXMT/ WMRT soldering iron
  • Military Standard
  • For miniature soldering
  • For optimal performance
  • For miniature soldering jobs that cannot be done with standard tools
Technical specifications
Version soldering tip kit
Width 1 mm
Thickness 10 mm
diameter 3 mm
Suitable for WXMT, WMRT
Length 18 mm
Power 40 W
Peak type Chisel shaped
Logistics
Country of origin MX
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Thickness
Length
Width
Peak type
Suitable for
Power
diameter
Version
1 item in 20 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Thickness
Length
Width
Peak type
Suitable for
Power
diameter
Version
Soldering tip kit, Round, Ø 3 mm, (T x L) 0.4 x 22 mm, RTW 1
Order No.:
 09L5936
Manufacturer:
 Weller
Manufacturer SKU:
 RTW 1
Available: 2 pcs. Leadtime: 1 Week **
Total Price: 73.78 € *
1 pcs.
73.7800 €
5 pcs.
70.0910 €
10 pcs.
66.5924 €
0.4 mm
22 mm
Round
WMRT, WXMT
80 W
3 mm
soldering tip kit
Soldering tip kit, Chisel shaped, Ø 3 mm, (T x L x W) 6 x 20 x 1 mm, RTW 4
Order No.:
 09L5939
Manufacturer:
 Weller
Manufacturer SKU:
 RTW 4
Available: 1 pcs. Leadtime: 1 Week ** Next delivery: 3 pcs. on 2024-05-22
Total Price: 101.15 € *
1 pcs.
101.1500 €
5 pcs.
96.0925 €
10 pcs.
91.2849 €
6 mm
20 mm
1 mm
Chisel shaped
WMRT, WXMT
80 W
3 mm
soldering tip kit
Soldering tip kit, Chisel shaped, (T) 0.8 mm, RTW 7NW
Order No.:
 03L1804
Manufacturer:
 Weller
Manufacturer SKU:
 RTW 7NW
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 82.11 € *
1 pcs.
82.1100 €
5 pcs.
78.0045 €
10 pcs.
74.1013 €
0.8 mm
Chisel shaped
WMRT, WXMT
40 W
soldering tip kit