RTU 032 S MS | Weller

Soldering tip, Chisel shaped, Ø 5.5 mm, (T x L x W) 0.8 x 27.5 x 3.2 mm, RTU 032 S MS

Order No.: 09L7186
EAN: 4003019442720
MPN:
RTU 032 S MS
T0050106099
Series: RT
Weller
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
47.4810 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
47.48 € *
Price list
Quantity
Price per unit*
1 pcs.
47.4810 €
5 pcs.
45.1129 €
*incl. VAT plus shipping costs
**Subject to prior sale

Soldering tip, RTU 032 S MS, Weller

RT Ultra-Soldering tip, chisel kurz Ø 3,2 × 0,8 mm, MIL-SPEC

Features

  • Patentierte thermische Kerntechnologie
  • Active advanced technology
  • Digital tool for data storage
  • Patented design for tip and handle
  • To intelligent platform
  • MIL-SPC / IPC-Norm
Technical specifications
Version soldering tip
Width 3.2 mm
Thickness 0.8 mm
diameter 5.5 mm
Suitable for WXUP
Length 27.5 mm
Power 150 W
Peak type Chisel shaped
Logistics
Country of origin MX
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 11L590

Manufacturer SKU:

 WATC100M

 

Available: 7 pcs. Next delivery: 5 pcs. on 2024-07-30 Leadtime: 1 Week **
398.65 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
398.65 €
Variations
diameter
Thickness
Length
Width
Peak type
Version
Suitable for
Power
1 item in 21 variations
*incl. VAT plus shipping costs