RTP 001 C X | Weller
Soldering tip, conical, Ø 2.4 mm, (T x L) 0.1 x 21.3 mm, RTP 001 C X
Soldering tip, RTP 001 C X, Weller
RT Pico-Soldering tip, conical curved 0,1 mm
Features
- Kurzer Abstand zwischen Spitze und Griff
- Active advanced technology
- Digital tool for data storage
- Patented design for tip and handle
- To intelligent platform
Version | soldering tip | |
Thickness | 0.1 mm | |
diameter | 2.4 mm | |
Suitable for | WXPP, WXPP MS | |
Length | 21.3 mm | |
Power | 40 W | |
Peak type | conical |
Country of origin | MX |
Customs tariff number | 85159080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |