PT R7 | Weller

Soldering tip, Chisel shaped, Ø 6.9 mm, (T x L x W) 0.7 x 33 x 1.6 mm, 370 °C, PT R7

Order No.: 09L6350
EAN: 4099891400217
MPN:
PT R7
4PTR7-1
Series: PT
Weller
default L
Image may differ

Discontinued

Unit Price (€ / pc.)
7.6160 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
7.62 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6160 €
5 pcs.
7.2352 €
10 pcs.
6.8782 €
*incl. VAT plus shipping costs
**Subject to prior sale

Soldering tips for Magnastat soldering tools TCP/TCP S, type PT.

Chisel tip, slim (FF), type PT.

Technical attributes (type, temperature (T), width (A), thickness (B)): PT R7, T 370 °C, A 1.6, B 0.7 mm

Technical specifications
Version soldering tip
Width 1.6 mm
Thickness 0.7 mm
diameter 6.9 mm
Suitable for TCP S, TCP 12, TCP 24, TCP 42, FE 50M
Length 33 mm
max. operating temperature 370 °C
Peak type Chisel shaped
Logistics
Country of origin MX
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 11L590

Manufacturer SKU:

 WATC100M

 

Available: 7 pcs. Next delivery: 5 pcs. on 2024-07-30 Leadtime: 1 Week **
398.65 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
398.65 €
Variations
diameter
Thickness
Length
Width
Peak type
Suitable for
max. operating temperature
Version
1 item in 50 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
diameter
Thickness
Length
Width
Peak type
Suitable for
max. operating temperature
Version
Soldering tip, Round, (L x W) 33 x 1.6 mm, PT AA8
Order No.:
 03L0312
Manufacturer:
 Weller
Manufacturer SKU:
 PT AA8
Available: 7 pcs. Leadtime: 1 Week **
Total Price: 6.88 € *
1 pcs.
6.8782 €
33 mm
1.6 mm
Round
TCP S, TCP 12, TCP 24, TCP 42
soldering tip