NT1 | Weller
Soldering tip, Round, (T x L) 0.5 x 8.5 mm, NT1
Discontinued
Unit Price (€ / pc.)
18.9210 € *
Available: 13 pcs.
Leadtime: 1 Week **
Total Price:
18.92 € *
Price list
Quantity
Price per unit*
1 pcs.
18.9210 €
5 pcs.
17.9809 €
10 pcs.
17.0765 €
*incl. VAT plus shipping costs
**Subject to prior sale
Type: NT 1, soldering tip, round, conical, 0.25 mm
Technical specifications
Version | soldering tip | |
Thickness | 0.5 mm | |
Suitable for | WMP | |
Length | 8.5 mm | |
Peak type | Round |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |