WP 80 + WDH 10T | Weller

Soldering iron kit WP Series, Weller WP 80 + WDH 10T, 80 W, 24 V

Order No.: 03L1333
EAN: 4099891388898
MPN:
WP 80 + WDH 10T
T0052919599N
Series: WP
Weller
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
296.31 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
296.31 € *
Price list
Quantity
Price per unit*
1 pcs.
296.31 €
5 pcs.
282.03 €
*incl. VAT plus shipping costs
**Subject to prior sale

Soldering iron, WP 80 + WDH 10T, WELLER

Soldering iron WP 80 with tray WDH 10T

Features

  • For medium components with high energy demand
  • For universal soldering jobs with WT stations and WR rework stations
  • Silver-Line heating technology
  • 0
Technical specifications
Version Soldering iron kit
Input voltage 24 V
Power 80 W
Soldering tip series LT
max. operating temperature 450 °C
min. operating temperature 50 °C
Logistics
Country of origin MX
Customs tariff number 85151100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 11L590

Manufacturer SKU:

 WATC100M

 

Available: 7 pcs. Next delivery: 5 pcs. on 2024-07-30 Leadtime: 1 Week **
398.65 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
398.65 €
Variations
Version
Soldering tip series
min. operating temperature
Suitable for
max. operating temperature
Power
Input voltage
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Soldering tip series
min. operating temperature
Suitable for
max. operating temperature
Power
Input voltage
Soldering iron WP Series, Weller WP 65, 65 W, 24 V
Order No.:
 03L1357
Manufacturer:
 Weller
Manufacturer SKU:
 WP 65
Available: 2 pcs. Leadtime: 1 Week **
Total Price: 213.01 € *
1 pcs.
213.01 €
soldering iron
XNT
65 °C
WD1, WD2 series
454 °C
65 W
24 V
Soldering iron kit WP Series, Weller WP 120, 120 W, 24 V
Order No.:
 09L6475
Manufacturer:
 Weller
Manufacturer SKU:
 WP 120
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 260.61 € *
1 pcs.
260.61 €
5 pcs.
248.71 €
soldering iron
XT
65 °C
W2M, WD1M, WD2, WR
454 °C
120 W
24 V
Soldering iron WP Series, Weller WP 200, 200 W, 24 V
Order No.:
 09L6562
Manufacturer:
 Weller
Manufacturer SKU:
 WP 200
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 335.58 € *
1 pcs.
335.58 €
5 pcs.
320.11 €
soldering iron
XHT
50 °C
450 °C
200 W
24 V