TCP | Weller

Soldering iron TCP Series, Weller TCP, 50 W, 24 V

Order No.: 09L6065
EAN: 4099891389796
MPN:
TCP
T0051000199N
Series: TCP
Weller
default L
Image may differ

Discontinued

Unit Price (€ / pc.)
108.766 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
108.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
108.766 €

Magnastat soldering tools, type Weller TCP.

With automatic temperature setting, adapter PT 7 (370°C) and soldering tip LT M; Suitable soldering tips: series PT (with tip receptacle T0051031199, not included) and series LT (with optional soldering tip adapter PT5-LT 260 °C, PT6-LT 310 °C, PT6-LT 310 °C, PT7-LT 370 °C, or PT9-LT 480 °C).

Type: T0051000199, TCP-24, 24 V/50 W, with 2-wire cable, without plug

Technical specifications
Version soldering iron
Input voltage 24 V
Power 50 W
Soldering tip series LT, PT
max. operating temperature 480 °C
min. operating temperature 260 °C
Logistics
Country of origin MX
Customs tariff number 85151100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 11L590

Manufacturer SKU:

 WATC100M

 

Available: 7 pcs. Next delivery: 5 pcs. on 2024-07-30 Leadtime: 1 Week **
398.65 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
398.65 €
Variations
Soldering tip series
Version
Input voltage
min. operating temperature
max. operating temperature
Power
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Soldering tip series
Version
Input voltage
min. operating temperature
max. operating temperature
Power
Soldering iron TCP Series, Weller TCP S, 50 W, 24 V
Order No.:
 09L6066
Manufacturer:
 Weller
Manufacturer SKU:
 TCP S
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 135.66 € *
1 pcs.
135.660 €
5 pcs.
128.877 €
PT
soldering iron
24 V
260 °C
480 °C
50 W
Soldering iron TCP Series, Weller TCP, 50 W, 24 V
Order No.:
 09L6065
Manufacturer:
 Weller
Manufacturer SKU:
 TCP
Available: 1 pcs. Leadtime: 2 Weeks **
Total Price: 108.77 € *
1 pcs.
108.766 €
LT, PT
soldering iron
24 V
260 °C
480 °C
50 W