SPI 16 230V | Weller

Soldering iron SPI Series, Weller SPI 16 230V, 15 W, 230 V

Order No.: 10L131
EAN: 4099891389857
MPN:
SPI 16 230V
T0056400599N
Series: SPI
Weller
default L
Image may differ

Discontinued

Unit Price (€ / pc.)
74.97 € *
Available: 1 pcs.
Leadtime: 8 Weeks **
Total Price:
74.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
74.97 €

Soldering tools 230 V, type Weller SPI.

Not regulated, practical design, robust heating body made of special steel and mica insulation; Heating time: approx. 3.0 min.

Type: T0056400599N, SPI-16, 15 W, tip temperature approx. 360 °C

Technical specifications
Version soldering iron
Input voltage 230 V
Power 15 W
Soldering tip series SPI15
max. operating temperature 360 °C
Logistics
Country of origin MX
Customs tariff number 85151100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 11L590

Manufacturer SKU:

 WATC100M

 

Available: 7 pcs. Next delivery: 5 pcs. on 2024-07-30 Leadtime: 1 Week **
398.65 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
398.65 €
Variations
Soldering tip series
max. operating temperature
Power
Version
Input voltage
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Soldering tip series
max. operating temperature
Power
Version
Input voltage
Soldering iron SPI Series, Weller SPI 27 230V, 25 W, 230 V
Order No.:
 10L133
Manufacturer:
 Weller
Manufacturer SKU:
 SPI 27 230V
Available: 3 pcs. Leadtime: 1 Week **
Total Price: 74.97 € *
1 pcs.
74.9700 €
5 pcs.
71.2215 €
10 pcs.
67.6634 €
SPI26
410 °C
25 W
soldering iron
230 V
Soldering iron SPI Series, Weller SPI 41 230V, 40 W, 230 V
Order No.:
 10L135
Manufacturer:
 Weller
Manufacturer SKU:
 SPI 41 230V
Available: 11 pcs. Leadtime: 1 Week **
Total Price: 74.97 € *
1 pcs.
74.9700 €
5 pcs.
71.2215 €
10 pcs.
67.6634 €
SPI40
450 °C
40 W
soldering iron
230 V