WSW SCN M1 1MM 100G | Weller

Solder wire, lead-free, Sn0.6Cu0.05Ni3.5, Ø 1 mm, 100 g

Order No.: 11L1181
EAN: 4003019445806
MPN:
WSW SCN M1 1MM 100G
T0051402699
Series: WSW SCN
Weller
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
19.7540 € *
Available: 1 pcs.
Leadtime: 7 Weeks **
Total Price:
19.75 € *
Price list
Quantity
Price per unit*
1 pcs.
19.7540 €
5 pcs.
18.7663 €
10 pcs.
17.8262 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solder Wire, T0051402699, Weller

SCN M1 Solder Wire, Ø 1,0 mm, 100 g

Designed to enhance the quality of all your soldering jobs, Weller‘s WSW line of solder increases  productivity, and optimizes your soldering performance. The reduced splash feature increases safety and enables you to have a cleaner work area. With a guaranteed 100% continuous flux core, combined with pure first metal melting, WSW enables long-term, highly durable solder joints without cracking, even on difficult surfaces.

Features

  • Guaranteed 100% continuous flux core
  • Reduced Fe leaching to increase tip life time and reduce tip consumption by up to 70%
  • Reduced splash of flux & No-Clean flux
  • Higher strength due to nickel compared to other silver-free alloys
  • High soldering temperatures possible with excellent melting characteristics
  • Silver free alloy = cost effective
  • Very fast wetting even on difficult surfaces, as dirty and oxidized materials
  • Solder joint shines (perfect optics)
Technical specifications
Version solder wire
Lead-free Yes
diameter 1 mm
Weight 100 g
Halogen free No
Length 21.01 m
alloy Sn0.6Cu0.05Ni3.5
Melting range 228-229 °C
Logistics
Country of origin JP
Customs tariff number 83113000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H317 May cause an allergic skin reaction

Precautionary statements:

  • P101 If medical advice is needed, have product container or label at hand.
  • P102 Keep out of reach of children.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P501 Dispose of contents/container to ...

Supplemental Hazard
information:

  • EUH208 Contains (name of sensitising substance). May produce an allergic reaction.
  • EUH210 Safety data sheet available on request
Accessory

Order No.:

 11L590

Manufacturer SKU:

 WATC100M

 

Available: 7 pcs. Next delivery: 5 pcs. on 2024-07-30 Leadtime: 1 Week **
398.65 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
398.65 €
Variations
diameter
Length
Version
alloy
Halogen free
Melting range
Lead-free
Weight
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
diameter
Length
Version
alloy
Halogen free
Melting range
Lead-free
Weight
Solder wire, lead-free, Sn0.6Cu0.05Ni3.5, Ø 0.5 mm, 100 g
Order No.:
 11L1183
Manufacturer:
 Weller
Manufacturer SKU:
 WSW SCN M1 0,5MM 100G
Available: 1 pcs. Leadtime: 5 Weeks **
Total Price: 22.25 € *
1 pcs.
22.2530 €
5 pcs.
21.1463 €
10 pcs.
20.0872 €
0.5 mm
84.03 m
solder wire
Sn0.6Cu0.05Ni3.5
No
228-229 °C
Yes
100 g
Solder wire, lead-free, Sn0.6Cu0.05Ni3.5, Ø 0.3 mm, 100 g
Order No.:
 11L1184
Manufacturer:
 Weller
Manufacturer SKU:
 WSW SCN M1 0,3MM 100G
Available: 16 pcs. Leadtime: 1 Week **
Total Price: 29.75 € *
1 pcs.
29.7500 €
5 pcs.
28.2625 €
10 pcs.
26.8464 €
0.3 mm
233.41 m
solder wire
Sn0.6Cu0.05Ni3.5
No
228-229 °C
Yes
100 g
Solder wire, lead-free, Sn0.6Cu0.05Ni3.5, Ø 1 mm, 100 g
Order No.:
 11L1181
Manufacturer:
 Weller
Manufacturer SKU:
 WSW SCN M1 1MM 100G
Available: 1 pcs. Leadtime: 7 Weeks **
Total Price: 19.75 € *
1 pcs.
19.7540 €
5 pcs.
18.7663 €
10 pcs.
17.8262 €
1 mm
21.01 m
solder wire
Sn0.6Cu0.05Ni3.5
No
228-229 °C
Yes
100 g
Solder wire, lead-free, Sn0.6Cu0.05Ni3.5, Ø 0.8 mm, 100 g
Order No.:
 11L1182
Manufacturer:
 Weller
Manufacturer SKU:
 WSW SCN M1 0,8MM 100G
Available: 2 pcs. Leadtime: 1 Week **
Total Price: 21.06 € *
1 pcs.
21.0630 €
5 pcs.
20.0158 €
10 pcs.
19.0162 €
0.8 mm
32.82 m
solder wire
Sn0.6Cu0.05Ni3.5
No
228-229 °C
Yes
100 g