WSW SC M1 0,5MM 500G | Weller

Solder wire, lead-free, SC (Sn0.7Cu3.5%), Ø 0.5 mm, 500 g

Order No.: 11L1176
EAN: 4003019430697
MPN:
WSW SC M1 0,5MM 500G
T0051387699
Series: WSW SC
Weller
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
82.1100 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
82.11 € *
Price list
Quantity
Price per unit*
1 pcs.
82.1100 €
5 pcs.
78.0045 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solder Wire, T0051387699, Weller

SC M1 Solder Wire, Ø 0,5 mm, 500 g

Designed to enhance the quality of all your soldering jobs, Weller‘s WSW line of solder increases  productivity, and optimizes your soldering performance. The reduced splash feature increases safety and enables you to have a cleaner work area. With a guaranteed 100% continuous flux core, combined with pure first metal melting, WSW enables long-term, highly durable solder joints without cracking, even on difficult surfaces.

Features

  • Silver free alloy = cost effective
  • Excellent melting characteristics
  • Reduced splash of flux & No-Clean flux
  • High soldering temperatures possible
  • Guaranteed 100% continuous flux core
  • Applicable on dirty and oxidized materials
  • Very fast wetting even on difficult surfaces, as dirty and oxidized materials
  • Reduced Fe leaching to increase tip life time and reduce tip consumption by up to 70%
Technical specifications
Version solder wire
Lead-free Yes
diameter 0.5 mm
Weight 500 g
Halogen free No
Length 420.13 m
alloy Sn0.7Cu3.5%
Melting range 228 °C
Logistics
Country of origin JP
Customs tariff number 83113000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H317 May cause an allergic skin reaction
  • H334 May cause allergy or asthma symptoms or breathing difficulties if inhaled

Precautionary statements:

  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P284 [In case of inadequate ventilation] wear respiratory protection.
  • P302+P352 IF ON SKIN: Wash with plenty of water/...
  • P304+P340 IF INHALED: Remove person to fresh air and keep comfortable for breathing.
  • P333+P313 If skin irritation or rash occurs: Get medical advice/attention.
  • P403+P235 Store in a well-ventilated place. Keep cool.

Supplemental Hazard
information:

  • EUH066 Repeated exposure may cause skin dryness or cracking.
Accessory

Order No.:

 11L590

Manufacturer SKU:

 WATC100M

 

Available: 7 pcs. Next delivery: 5 pcs. on 2024-07-30 Leadtime: 1 Week **
398.65 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
398.65 €
Variations
diameter
Length
Version
alloy
Halogen free
Melting range
Lead-free
Weight
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
diameter
Length
Version
alloy
Halogen free
Melting range
Lead-free
Weight
Solder wire, lead-free, SC (Sn0.7Cu3.5%), Ø 0.8 mm, 500 g
Order No.:
 11L1175
Manufacturer:
 Weller
Manufacturer SKU:
 WSW SC M1 0,8MM 500G
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 78.54 € *
1 pcs.
78.540 €
5 pcs.
74.613 €
0.8 mm
164.11 m
solder wire
Sn0.7Cu3.5%
No
228 °C
Yes
500 g
Solder wire, lead-free, SC (Sn0.7Cu3.5%), Ø 1.2 mm, 500 g
Order No.:
 11L1173
Manufacturer:
 Weller
Manufacturer SKU:
 WSW SC M1 1,2MM 500G
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 71.40 € *
1 pcs.
71.40 €
5 pcs.
67.83 €
1.2 mm
72.94 m
solder wire
Sn0.7Cu3.5%
No
228 °C
Yes
500 g
Solder wire, lead-free, SC (Sn0.7Cu3.5%), Ø 1 mm, 500 g
Order No.:
 11L1174
Manufacturer:
 Weller
Manufacturer SKU:
 WSW SC M1 1MM 500G
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 72.59 € *
1 pcs.
72.5900 €
5 pcs.
68.9605 €
1 mm
105.03 m
solder wire
Sn0.7Cu3.5%
No
228 °C
Yes
500 g
Solder wire, lead-free, SC (Sn0.7Cu3.5%), Ø 0.5 mm, 500 g
Order No.:
 11L1176
Manufacturer:
 Weller
Manufacturer SKU:
 WSW SC M1 0,5MM 500G
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 82.11 € *
1 pcs.
82.1100 €
5 pcs.
78.0045 €
0.5 mm
420.13 m
solder wire
Sn0.7Cu3.5%
No
228 °C
Yes
500 g