512NW | Weller Erem

ESD side cutter, 115 mm, 67 g, cut capacity (1.6/1/0.5 mm/–), 512NW

Order No.: 03L0421
EAN: 4099891353896
MPN:
512NW
Weller Erem
default L
Image may differ
Unit Price (€ / pc.)
99.6030 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
99.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
99.6030 €
512NW DIAGONAL CUTTER W/WIRE CATCHER
Technical specifications
Version side cutter
ESD protection Yes
Weight 67 g
Length 115 mm
Material special steel
Cutting edge with facet
Cutting capicity (hard) 0.5 mm
Cutting capacity (medium-hard) 1 mm
Cutting capacity (soft) 1.6 mm
1000V Insulated No
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Weight
Material
Cutting capacity (medium-hard)
Cutting edge
Version
Length
Cutting capacity (soft)
1000V Insulated
ESD protection
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Weight
Material
Cutting capacity (medium-hard)
Cutting edge
Version
Length
Cutting capacity (soft)
1000V Insulated
ESD protection