128.353 | Weldy

Hot air blower CarWrap kit HG 330-B

Order No.: 08L1649
EAN: 7612733283549
MPN:
128.353
CarWrap-Kit HG 330-B
Series: HG
Weldy
default L
Image may differ
Unit Price (€ / pc.)
114.8350 € *
Available: 7 pcs.
Leadtime: 1 Week **
Total Price:
114.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
114.8350 €

CarWrap-Kit HG 330-B, 128.353, Weldy

The HG 330-B hot air dryer is a powerful hot air blower and features two temperature quick-switch settings for a choice between 350 °C and 550 °C, allowing it to meet the demands of almost any professional or DIY job. The combustion
protection heats up to a maximum of 80 °C, even when the unit has reached its maximum temperature. This accessory protects the user from possible burns and the material from damage.

Scope of delivery:

- Heat gun HG 330-B
- combustion protection
- Air inlet covers (2 pieces)

Technical specifications
Power 1600 W
max. operating temperature 550 °C
min. operating temperature 350 °C
Air flow rate 500 l/min
Logistics
Country of origin CN
Customs tariff number 85158090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Air flow rate
min. operating temperature
max. operating temperature
Power
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Air flow rate
min. operating temperature
max. operating temperature
Power
Heat gun HG 330-S, 230V/2000W, EU plug, Kit
Order No.:
 08L1646
Manufacturer:
 Weldy
Manufacturer SKU:
 164.324
Available: 7 pcs. Leadtime: 1 Week **
Total Price: 98.18 € *
1 pcs.
98.175 €
550 l/min
80 °C
600 °C
2000 W
Heat gun HG 330-A, 230V/2300W, EU plug, Kit
Order No.:
 08L1644
Manufacturer:
 Weldy
Manufacturer SKU:
 164.325
Available: 2 pcs. Leadtime: 1 Week **
Total Price: 152.32 € *
1 pcs.
152.32 €
550 l/min
80 °C
650 °C
2300 W
Hot air blower CarWrap kit HG 330-B
Order No.:
 08L1649
Manufacturer:
 Weldy
Manufacturer SKU:
 128.353
Available: 7 pcs. Leadtime: 1 Week **
Total Price: 114.84 € *
1 pcs.
114.8350 €
500 l/min
350 °C
550 °C
1600 W
Heat gun HG 330-B, 230V/1600W, EU plug, Kit
Order No.:
 08L1645
Manufacturer:
 Weldy
Manufacturer SKU:
 164.323
Available: 3 pcs. Leadtime: 1 Week **
Total Price: 70.81 € *
1 pcs.
70.805 €
500 l/min
350 °C
550 °C
1600 W