8432220000 | Weidmüller

Weidmüller temperature transducer, 8432220000, WTZ4 PT100/2 C 0/4-20mA

Order No.: 53P4451
EAN: 4032248110391
MPN:
8432220000
WTZ4 PT100/2 C 0/4-20mA
Series: WAVESERIES
Weidmüller
default L
front L
Image may differ
Unit Price (€ / pc.)
213.129 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
213.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
213.129 €

Temperature transmitter, 8432220000, Weidmüller

Temperature transmitter, PT100, 2-wire connection technology, configurable

Technical specifications
Version temperature transducer
Accuracy ±0.5 %
max. operating temperature 800 °C
min. operating temperature -200 °C
Logistics
Country of origin DE
Customs tariff number 85043129
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Accuracy
Version
min. operating temperature
max. operating temperature
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Accuracy
Version
min. operating temperature
max. operating temperature