9028450000 | Weidmüller
Assortment box insert, transparent, (W x D) 79 x 109 mm, 9028450000
Order No.: 53P6007
EAN: 4032248310012
MPN:
9028450000
EINSATZ A7-1 CL55
Unit Price (€ / pc.)
3.9151 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Assortment of inserts, 9028450000, WEIDMÜLLER
Assortment of inserts, made from unbreakable polypropylene. Assortment cases and boxes can be placed upright and can be stacked safely without any sliding.
Features
- Body of case made from unbreakable polypropylene
- Portable and uncluttered storage in minimum space
- With two sturdy sliding catches
- can be subdivided with inserts
Technical specifications
Version | Assortment box | |
Width | 79 mm | |
ESD protection | No | |
Colour | transparent | |
Weight | 32 g | |
Material | polypropylene | |
Depth | 109 mm |
Download
Logistics
Country of origin | DK |
Customs tariff number | 39269097 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |