8869610000 | Weidmüller

Function module, LED module 24-60 V AC/DC for plug-in socket, 8869610000

Order No.: 53P5003
EAN: 4032248614554
MPN:
8869610000
RIM-I 3 24/60VUC
Series: RIDERSERIES
Weidmüller
default L
front L
Image may differ
Unit Price (€ / pc.)
4.3316 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Total Price:
4.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.3316 €

Function module, 8869610000, Weidmüller

RIDERSERIES, LED module, rated control voltage: 24-60 V UC, plug-in connection. The LED module serves as an optical status indicator and can be mounted on the matching plug-in base as an accessory.

Technical specifications
Version LED module 24-60 V AC/DC
Suitable for plug-in socket
Accessory Type function module
Logistics
Country of origin TW
Customs tariff number 85415900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Version
Suitable for
Accessory Type
1 item in 20 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Suitable for
Accessory Type
Function module, RC element for Relay coupler, 8869790000
Order No.:
 53P5017
Manufacturer:
 Weidmüller
Manufacturer SKU:
 8869790000
Available: 0 pcs. Available in 6 Days: 50 pcs. Leadtime: On Request **
Total Price: 4.59 € *
1 pcs.
4.5934 €
RC element
Relay coupler
function module