9200660000 | Weidmüller
Insulated flat plug sleeve, 6.3 x 0.8 mm, 4.0 to 6.0 mm², copper, yellow, 9200660000
Unit Price (€ / pc.)
0.7021 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
0.70 € *
Price list
Quantity
Price per unit*
2 pcs.
0.7021 €
500 pcs.
0.6426 €
2500 pcs.
0.5593 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable lug, 9200660000, Weidmüller
Cable lug, Insulated cable connector, 4 -6 mm², yellow.
Insulated flat receptacle made of copper with conical insertion funnel.
Technical specifications
Connection | crimp connection | |
Version | flat plug sleeve | |
Insulation colour | yellow | |
Suitable for | 6.3 x 0.8 mm | |
Isolated | Yes | |
Length | 24.5 mm | |
Cable cross-section | 4.0 to 6.0 mm² | |
Material | copper |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |