1825800000 | Weidmüller
PCB terminal, 3 pole, pitch 3.81 mm, AWG 28-14, 10 A, spring-clamp connection, black, 1825800000
Order No.: 09H1600
EAN: 4032248328482
MPN:
1825800000
LSF-SMT 3.81/03/180 3.5SN BK TU
Series: LSF-SMT
Unit Price (€ / pc.)
0.9282 € *
Available: 0 pcs.
Available in 6 Days: 230 pcs.
Leadtime: On Request **
Total Price:
0.93 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9282 €
230 pcs.
0.8330 €
1150 pcs.
0.7616 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 1825800000, WEIDMÜLLER
Printed circuit board terminals, 3.81 mm, number of poles: 3, 180°, Solder pin length: (l): 3.5 mm, black, push-in with actuator, clamping range, max.: 1.5 mm².
Features
- PCB terminal for fully automatic assembly in reflow soldering
- With push-in conductor connection system
- Conductor inserted and slider operated in same direction
Technical specifications
Connection | spring-clamp connection | |
AWG cross-section | AWG 28-14 | |
Width | 11.82 mm | |
Colour | black | |
Height | 17.5 mm | |
Cable cross-section | 1.5 mm² | |
Rated voltage | 160 V | |
Rated current | 10 A | |
Pin number | 3 pole | |
Grid | 3.81 mm | |
Depth | 7.8 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Original Packaging | Bar with 46 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |