1421710040 | Weidmüller
System cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5, SF/UTP, Radox GKW S, 4 m, black
Order No.: 51P3087
EAN: 4050118240627
MPN:
1421710040
IE-C5DB4WE0040A20A20-E
Unit Price (€ / pc.)
144.2756 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
System cable, 1421710040, Weidmüller
Data cable (assembled) copper, 4, Halogens: halogen-free, according to IEC 60754-2, black.
Ready-to-connect data cable with copper core wires.
Technical specifications
Connection (1) | RJ45 plug, straight | |
Connection (2) | RJ45 plug, straight | |
Version | System cable | |
AWG cross-section | AWG 22-7 | |
Colour | black | |
Halogen free | Yes | |
Cable type | SF/UTP | |
Cable length | 4 m | |
Category | Cat 5 | |
Material | Radox GKW S | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |