8951700000 | Weidmüller

Surge protection, 450 mA, 24 V, 8951700000

Order No.: 53P5452
EAN: 4032248742943
MPN:
8951700000
VSPC 2CL HF 24VDC R
Series: VSPC
Weidmüller
default L
Image may differ
Unit Price (€ / pc.)
218.2698 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
218.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
218.2698 €

Surge arrester, 8951700000, Weidmüller

Surge arrester (information/MSR technology), with signal function / function display, analog, number of signals: 2, DC, 24 V, 450 mA, C1, C2, C3, D1, Kl. Surge protection for information and measurement technology.

Technical specifications
Connection pluggable
Version surge protection
Assembly DIN rail
Rated current 450 mA
Voltage 24 V
Logistics
Country of origin SI
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Voltage
Version
Assembly
Connection
Rated current
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Voltage
Version
Assembly
Connection
Rated current
Surge protection, 450 mA, 5 V, 8924430000
Order No.:
 53P5256
Manufacturer:
 Weidmüller
Manufacturer SKU:
 8924430000
Available: 0 pcs. Available in 5 Days: 120 pcs. Leadtime: On Request **
Total Price: 151.17 € *
1 pcs.
151.1657 €
5 V
surge protection
DIN rail
pluggable
450 mA
Surge protection, 450 mA, 12 V, 8924460000
Order No.:
 53P5259
Manufacturer:
 Weidmüller
Manufacturer SKU:
 8924460000
Available: 0 pcs. Available in 6 Days: 5 pcs. Leadtime: On Request **
Total Price: 185.68 € *
1 pcs.
185.6757 €
12 V
surge protection
DIN rail
pluggable
450 mA
Surge protection, 450 mA, 24 V, 8951700000
Order No.:
 53P5452
Manufacturer:
 Weidmüller
Manufacturer SKU:
 8951700000
Available: 0 pcs. Available in 6 Days: 5 pcs. Leadtime: On Request **
Total Price: 218.27 € *
1 pcs.
218.2698 €
24 V
surge protection
DIN rail
pluggable
450 mA
Surge protection, 450 mA, 24 V, 8924510000
Order No.:
 53P5264
Manufacturer:
 Weidmüller
Manufacturer SKU:
 8924510000
Available: 0 pcs. Available in 6 Days: 5 pcs. Leadtime: On Request **
Total Price: 190.48 € *
1 pcs.
190.4833 €
24 V
surge protection
DIN rail
pluggable
450 mA
Surge protection, 450 mA, 5 V, 8951680000
Order No.:
 53P5450
Manufacturer:
 Weidmüller
Manufacturer SKU:
 8951680000
Available: 0 pcs. Available in 6 Days: 5 pcs. Leadtime: On Request **
Total Price: 212.99 € *
1 pcs.
212.9862 €
5 V
surge protection
DIN rail
pluggable
450 mA
Surge protection, 450 mA, 12 V, 8951690000
Order No.:
 53P5451
Manufacturer:
 Weidmüller
Manufacturer SKU:
 8951690000
Available: 0 pcs. Available in 6 Days: 5 pcs. Leadtime: 1 Week **
Total Price: 218.27 € *
1 pcs.
218.2698 €
12 V
surge protection
DIN rail
pluggable
450 mA