1354800000 | Weidmüller

Surge protection, 500 mA, 34 V, 1354800000

Order No.: 51P2274
EAN: 4050118156751
MPN:
1354800000
VSSC6TRSLFG24VAC/DC0.5A
Series: VSSC
Weidmüller
default L
front L
Image may differ
Unit Price (€ / pc.)
66.5448 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
66.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
66.5448 €

Surge arrester, 1354800000, Weidmüller

Surge arrester (information/MSR technology), overvoltage protection, MSR, binary, number of signals: 1, AC/DC, 24 V, 34 V, 500 mA, C2, C3, D1, voltf. Surge protection for information and measurement technology.

Technical specifications
Connection screw connection
Version surge protection
Assembly DIN rail
Rated current 500 mA
Voltage 34 V
Logistics
Country of origin CN
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Voltage
Rated current
Version
Assembly
Connection
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Voltage
Rated current
Version
Assembly
Connection
Surge protection, 300 mA, 34 V, 1421440000
Order No.:
 51P3079
Manufacturer:
 Weidmüller
Manufacturer SKU:
 1421440000
Available: 0 pcs. Available in 6 Days: 5 pcs. Leadtime: On Request **
Total Price: 110.47 € *
1 pcs.
110.4677 €
34 V
300 mA
surge protection
DIN rail
screw connection
Surge protection, 500 mA, 12 V, 1064490000
Order No.:
 50P4693
Manufacturer:
 Weidmüller
Manufacturer SKU:
 1064490000
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 81.41 € *
1 pcs.
81.4079 €
12 V
500 mA
surge protection
DIN rail
screw connection
Surge protection, 500 mA, 34 V, 1354790000
Order No.:
 51P2273
Manufacturer:
 Weidmüller
Manufacturer SKU:
 1354790000
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 61.34 € *
1 pcs.
61.3445 €
34 V
500 mA
surge protection
DIN rail
screw connection
Surge protection, 500 mA, 34 V, 1064500000
Order No.:
 50P4694
Manufacturer:
 Weidmüller
Manufacturer SKU:
 1064500000
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 81.41 € *
1 pcs.
81.4079 €
34 V
500 mA
surge protection
DIN rail
screw connection
Surge protection, 500 mA, 34 V, 1354800000
Order No.:
 51P2274
Manufacturer:
 Weidmüller
Manufacturer SKU:
 1354800000
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 66.54 € *
1 pcs.
66.5448 €
34 V
500 mA
surge protection
DIN rail
screw connection